TL32P000000
642-TL32P000000
TL32P000000
Mfr.:
Description:
Toggle Switches SPDT 0.4VA 20VAC/DC 5.3mm On-Mom
Toggle Switches SPDT 0.4VA 20VAC/DC 5.3mm On-Mom
Datasheet:
In Stock: 188
-
Stock:
-
188 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.836 | Rp123.836 | |
| Rp103.838 | Rp2.076.760 | |
| Rp96.133 | Rp9.613.300 | |
| Rp88.244 | Rp17.648.800 | |
| Rp83.474 | Rp41.737.000 | |
| Rp67.513 | Rp67.513.000 | |
| Rp66.963 | Rp133.926.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
