TS-1R1P00A

Apem
642-TS-1R1P00A
TS-1R1P00A

Mfr.:

Description:
Joysticks Castle Hndl Rear Mnt 0-5Vout Plus Limiter
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
Rp3.702.406 Rp3.702.406
Rp3.099.557 Rp15.497.785
Rp2.822.899 Rp28.228.990
Rp2.659.987 Rp66.499.675
Rp2.509.182 Rp125.459.100
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
TS
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 61,572 g
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
8538900000
CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.