PA73M
Images are for reference only
See Product Specifications
See Product Specifications
137-PA73M
PA73M
Mfr.:
Description:
Operational Amplifiers - Op Amps Linear OpAmp, 60V 5A M Grade
Operational Amplifiers - Op Amps Linear OpAmp, 60V 5A M Grade
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.091.687 | Rp8.091.687 | |
| Rp7.002.668 | Rp70.026.680 | |
| Rp6.730.414 | Rp168.260.350 |
Datasheet
PCN
SPICE Models
Compliance Codes
- USHTS:
- 8542330001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
