PA74A
Images are for reference only
See Product Specifications
See Product Specifications
137-PA74A
PA74A
Mfr.:
Description:
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual
Datasheet:
In Stock: 60
-
Stock:
-
60 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.980.124 | Rp2.980.124 | |
| Rp2.524.960 | Rp25.249.600 | |
| Rp2.411.582 | Rp60.289.550 |
Compliance Codes
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
