TW13

Apex Microtechnology
137-TW13
TW13

Mfr.:

Description:
Thermal Interface Products 1 pkg of 10 pieces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 25/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.029.211 Rp1.029.211
Rp968.669 Rp9.686.690
Rp908.127 Rp22.703.175
Rp847.585 Rp42.379.250
Rp817.681 Rp81.768.100
Rp817.131 Rp204.282.750

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Washer
Aluminum
5.2 kVAC
Tan
+ 200 C
33.4 mm
24.99 mm
0.013 mm
20 psi
Bulk
Brand: Apex Microtechnology
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3824999999
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX MICROTECHNOLOGY