AP54RHC504ELT-R

Apogee Semiconductor
444-AP54RHC504ELT-R
AP54RHC504ELT-R

Mfr.:

Description:
Translation - Voltage Levels LEO 5-Ch Level Translators E-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.949.079 Rp1.949.079
Rp1.630.042 Rp16.300.420
Rp1.502.537 Rp37.563.425
Rp1.492.814 Rp149.281.400
Full Reel (Order in multiples of 250)
Rp1.453.737 Rp363.434.250
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
RoHS:  
REACH - SVHC:
Level Shifter
CMOS
TSSOP-14
5.5 V
1.65 V
AP54RHC504
25 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Apogee Semiconductor
Logic Family: AP54RHC
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Unit Weight: 47 mg
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC504 Rad-Hard 5-Ch Level Translators

Apogee Semiconductor AP54RHC504 Rad-Hard 5-Channel Level Translators are radiation-hardened by design and feature cold sparing and 3-state outputs. The AP54RHC504 is designed for space, medical imaging, and other applications demanding radiation tolerance and high reliability. The Level Translators are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, allowing high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si).