HT11-013

Applied Motion
834-HT11-013
HT11-013

Mfr.:

Description:
Stepper Motors 1.87in 15.0 Torque

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.823.633 Rp2.823.633
Rp2.594.858 Rp12.974.290
Rp2.547.892 Rp25.478.920
Rp2.473.775 Rp61.844.375
Rp2.473.224 Rp123.661.200
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 11
Bipolar
15.3 oz-in
1.8 deg
4
35 V
125 mA
0.098 oz-in-sq
Brand: Applied Motion
Cable Length: 7.9 in
Dimensions: 47.498 mm L x 27.94 mm W x 27.94 mm H
Packaging: Tray
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 222,682 g
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
8501104080
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.