12077993

Aptiv (formerly Delphi)
829-12077993
12077993

Mfr.:

Description:
Automotive Connectors ASM CONN 5 F M/P 630 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.044

Stock:
1.044
Can Dispatch Immediately
On Order:
4.180
Expected 14/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp212.447 Rp212.447
Rp125.303 Rp3.132.575
Rp120.350 Rp6.017.500
Rp115.947 Rp11.594.700
Rp104.022 Rp39.528.360
Rp100.536 Rp114.611.040
Rp72.100 Rp191.786.000
5.320 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
Black
630
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Current Rating: 46 A
Dimensions: 31.5 mm L x 34.7 mm W x 41.3 mm H
Family: Metri-Pack
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 380
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 5-Way
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.