13879046

Aptiv (formerly Delphi)
829-13879046
13879046

Mfr.:

Description:
Automotive Connectors 6 way POWERPACK HV HES240 UI OBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
448
Expected 19/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp928.675 Rp928.675
Rp547.445 Rp13.686.125
Rp414.253 Rp20.712.650
Rp262.898 Rp26.289.800
Rp262.715 Rp117.696.320

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
18 AWG
17 AWG
Orange
HV HES240 UI OBC
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: POWERPACK
Height: 29.59 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 62.3 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Width: 38.58 mm
Wire Gauge Range: 17 AWG to 18 AWG
Unit Weight: 33,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.