15422738-L
Images are for reference only
See Product Specifications
See Product Specifications
829-15422738-L
15422738-L
Mfr.:
Description:
Automotive Connectors APEX 2.8MM F 12AWG UNLSD TERM
Automotive Connectors APEX 2.8MM F 12AWG UNLSD TERM
Datasheet:
In Stock: 4.376
-
Stock:
-
4.376 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp4.293 | Rp107.325 |
Alternative Packaging
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8536901100
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
