15525753

Aptiv (formerly Delphi)
829-15525753
15525753

Mfr.:

Description:
Automotive Connectors 3 way POWERPACK HV HES240 UI OBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp801.537 Rp801.537
Rp485.068 Rp12.126.700
Rp467.823 Rp23.391.150
Rp451.679 Rp45.167.900
Rp261.247 Rp117.038.656
1.120 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Orange
HV HES240 UI OBC
Bulk
Brand: Aptiv (formerly Delphi)
Family: POWERPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: HES
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.