15526394

Aptiv (formerly Delphi)
829-15526394
15526394

Mfr.:

Description:
Automotive Connectors 2 way SHIELDPACK HV 280 SI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.351 Rp49.351
Rp45.131 Rp1.128.275
Rp41.645 Rp2.082.250
Rp30.821 Rp3.082.100
Rp26.051 Rp13.025.500
Rp24.584 Rp29.500.800

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Male / Female
Cable Mount / Free Hanging
Crimp
14 AWG
10 AWG
Orange
HV 280 SI
Bulk
Brand: Aptiv (formerly Delphi)
Family: SHIELDPACK
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Wire Gauge Range: 10 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).