33300632

Aptiv (formerly Delphi)
829-33300632
33300632

Mfr.:

Description:
Automotive Connectors 4 way SHIELDPACK HV CTS280/630 SI SPLICE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp490.022 Rp490.022
Rp288.950 Rp7.223.750
Rp277.575 Rp13.878.750
Rp192.083 Rp19.208.300
Rp159.977 Rp92.146.752
Rp158.143 Rp182.180.736
2.688 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
Plug (Male)
Crimp
HV CTS 280/630 SI SPLICE
Brand: Aptiv (formerly Delphi)
Current Rating: 40 A
Family: SHIELDPACK
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Method: Cable Mount
Product Type: Automotive Connectors
Factory Pack Quantity: 192
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8538906000
TARIC:
8536699099
ECCN:
EAR99

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

SHIELDPACK™ CTS280 Connectors

Aptiv SHIELDPACK™ CTS280 Connectors are finger-proof/touch-safe connectors for a field-proven design used across the electrification market. Features field-proven design across the electrification market, industry-leading vibration, tool-less unmating system, and sealing performance. These connectors are for 5mm2 ISO cables.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.