33406297

Aptiv (formerly Delphi)
829-33406297
33406297

Mfr.:

Description:
Automotive Connectors ASM CONN 32 M DCS-2 1.5 2.8 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp153.006 Rp153.006
Rp90.262 Rp2.256.550
Rp86.593 Rp4.329.650
Rp63.110 Rp6.311.000
Rp59.258 Rp30.814.160
Rp58.340 Rp60.673.600
Rp55.221 Rp143.574.600
5.070 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 51.4 mm x 69.7 mm x 40.7 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 130
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.