35454328

Aptiv (formerly Delphi)
829-35454328
35454328

Mfr.:

Description:
Automotive Connectors Female Terminal 35-60 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp276.841 Rp276.841
Rp163.279 Rp4.081.975
Rp156.858 Rp7.842.900
Rp150.988 Rp15.098.800
Full Reel (Order in multiples of 240)
Rp150.988 Rp36.237.120
Rp109.709 Rp52.660.320
Rp107.874 Rp103.559.040
2.400 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

SHIELDPACK™ HV RCS1200 SI Connectors

Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.