35636482
Images are for reference only
See Product Specifications
See Product Specifications
829-35636482
35636482
Mfr.:
Description:
Specialised Cables Type 2 20A 3-Phase 14kW Cable Length 8
Specialised Cables Type 2 20A 3-Phase 14kW Cable Length 8
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 60
-
Stock:
-
60 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 60 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.351.466 | Rp8.351.466 | |
| Rp4.922.966 | Rp132.920.082 | |
| 51 | Quote |
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
