55200400
Images are for reference only
See Product Specifications
See Product Specifications
649-55200400
55200400
Mfr.:
Description:
Automotive Connectors 4W FEMALE HOUSING BLACK 2.8MM TERM SZ
Automotive Connectors 4W FEMALE HOUSING BLACK 2.8MM TERM SZ
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.023 | Rp52.836.800 | |
| Rp29.537 | Rp94.518.400 | |
| Rp28.436 | Rp136.492.800 | |
| 11.200 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538903900
- USHTS:
- 8538906000
- JPHTS:
- 853890000
- TARIC:
- 8547200090
- BRHTS:
- 85389090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Honduras
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
