60010431
Images are for reference only
See Product Specifications
See Product Specifications
649-60010431
60010431
Mfr.:
Description:
Automotive Connectors FEMALE 2.8MM TERM 2.1MM INSUL DIA TIN
Automotive Connectors FEMALE 2.8MM TERM 2.1MM INSUL DIA TIN
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 3.525
-
Stock:
-
3.525 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 3525 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.504 | Rp5.504 | |
| Rp3.229 | Rp80.725 | |
| Rp3.119 | Rp155.950 | |
| Rp2.990 | Rp299.000 | |
| Rp2.697 | Rp1.348.500 | |
| Rp2.605 | Rp2.605.000 | |
| Rp2.330 | Rp5.825.000 | |
| Full Reel (Order in multiples of 4500) | ||
| Rp2.220 | Rp9.990.000 | |
| Rp2.128 | Rp19.152.000 | |
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8536901100
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- KRHTS:
- 8536909010
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- BRHTS:
- 85369090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
