MCHFHPE12WH
649-MCHFHPE12WH
MCHFHPE12WH
Mfr.:
Description:
Automotive Connectors 1.8MM 12W FMALE HSNG WHITE UNSEALED
Automotive Connectors 1.8MM 12W FMALE HSNG WHITE UNSEALED
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.475 | Rp43.425.000 | |
| Rp13.906 | Rp83.436.000 | |
| Rp13.374 | Rp140.427.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538903900
- USHTS:
- 8538906000
- JPHTS:
- 853890000
- TARIC:
- 8547200090
- BRHTS:
- 85389090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
