A000003

Arduino
782-A000003
A000003

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO YUN WITH PoE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Arduino
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8536900020
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino.org AVR Mini and Mini Lite Microcontroller Boards

Arduino.org AVR Mini and Mini Lite Microcontroller Boards are small boards based on the ATmega328 microcontroller, which are intended for use on breadboards and when space is limited. Arduino AVR Mini and Mini Lite Microcontroller Boards each have 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. They can be programmed with the Mini USB adapter or other USB or RS232 to TTL serial adapters.
Learn more

Arduino.org Yún Microcontroller Board

Arduino.org Yún Microcontroller Board is the first stand-alone Arduino featuring built-in Ethernet and WiFi support, removing the need for a board as well as a WiFi shield. It is based on the Atmel ATmega32u4 and the Atheros AR9331. The Atheros processor supports a Linux distribution based on OpenWRT named Linino. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16MHz crystal oscillator, a micro USB connection, an ICSP header, and a 3 reset buttons. The Yún distinguishes itself from other Arduino boards in that it can communicate with the Linux distribution onboard, offering a powerful networked computer with the ease of Arduino. In addition to Linux commands like cURL, users can write their own shell and python scripts for robust interactions. The Yún has built-in USB communication, eliminating the need for a secondary processor. This allows the Yún to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.
Learn More