ABX00019

Arduino
782-ABX00019
ABX00019

Mfr.:

Description:
Development Boards & Kits - ARM MKR NB 1500

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
100
Expected 23/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.823.042 Rp1.823.042
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
SAMD21
Brand: Arduino
Data Bus Width: 32 bit
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MKR NB 1500 Development Board

Arduino MKR NB 1500 is an Internet of Things (IoT) development board with wireless connectivity based on narrowband (NB) IoT standards. NB-IoT communications technology uses existing LTE cellular networks and delivers significantly faster communications than alternative IoT networks such as LoRa and Sigfox while having a low impact on battery consumption. In addition, compared to typical GSM or 3G cellular connectivity, wake-up times and connections are much faster, enabling significant power savings.