ASX00008

Arduino
782-ASX00008
ASX00008

Mfr.:

Description:
Memory IC Development Tools MKR MEM Shield

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp417.005 Rp417.005
Rp416.821 Rp10.420.525
Rp397.925 Rp19.896.250
Rp359.398 Rp89.849.500
Rp353.711 Rp176.855.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Memory IC Development Tools
RoHS:  
Development Boards
W25Q16JV
2 Mbit
NOR Flash
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Memory IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MKR MEM Shield

Arduino MKR MEM Shield allows a MKR board to read and write to a microSD card using the SD library. The MKR MEM Shield also offers 2MB of serial flash memory for program data or OTA (over-the-air) updates. Flash and SD are managed on the same SPI bus and can be selected through the proper CS pin. In addition, the MKR MEM Shield features a prototype area for additional circuitry.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.