TPX00098

Arduino
782-TPX00098-EU
TPX00098

Mfr.:

Description:
Gateways PRO WisGate Edge Lite2 EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 22/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.621.357 Rp4.621.357

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Gateways
RoHS:  
LoRaWAN Gateways
MT7628
2.4 GHz
54 Mb/s, 100 Mb/s
Ethernet, USB, WiFi
12 V
12 V
- 10 C
+ 55 C
Brand: Arduino
Dimensions: 127 mm x 66 mm x 36 mm
Flash: 16 MB
IP Rating: IP30
Product Type: Gateways
RAM: 128 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: ARDUINO WISGATE EDGE LITE 2 GATEWAY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WisGate Edge Lite 2 Gateway for LoRaWAN®

Arduino WisGate Edge Lite 2 Gateway for LoRaWAN® offers high reliability that embeds RAKwireless™ technologies to enable home setup and small or medium-sized industrial indoor LoRaWAN applications with a high execution efficiency. The RAK7268 WisGate Edge Lite 2 is a complete 8-channel indoor gateway based on the LoRaWAN protocol, with built-in Ethernet connectivity for a straightforward setup. The gateway provides an onboard Wi-Fi® setup (supporting 2.4GHz Wi-Fi®) that allows easy configuration via the default Wi-Fi AP mode.