TPX00200

Arduino
782-TPX00200
TPX00200

Mfr.:

Description:
Mobile Modules Arduino 4G Module GLOBAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.192.490 Rp1.192.490

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Mobile Modules
RoHS:  
TPX
PCIe
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Arduino
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Cellular Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Type: Arduino Pro 4G Module
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WisGate Edge Pro Gateways for LoRaWAN®

Arduino WisGate Edge Pro Gateways for LoRaWAN® is an industrial-grade device optimized for commercial IoT deployment. The WisGate Edge Pro Gateways support 16x LoRaWAN channels thanks to a Dual LoRaWAN Concentrator and multi-backhaul connectivity via Ethernet, Wi-Fi®, and Cellular LTE. The design of the enclosure allows internal antennas for LTE, Wi-Fi, and GPS. The WisGate Edge Pro Gateways are powered by OpenWRT, enabling users to easily develop custom applications.

Pro 4G Module

Arduino Pro 4G Module offers fast data throughput and high bandwidths in a widely accepted Mini PCIe form factor. The Pro 4G Module uses a powerful LTE Cat 4 modem from Quectel® to ensure reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Arduino Pro 4G Module is available in two variants, EMEA (Europe, Middle East, and Africa) and Global (including the United States). The device can be incorporated with multiple Portenta family boards to develop limitless applications in several scenarios, such as smart cities, smart buildings, remote maintenance, vending machines, and fleet management.