04-024-105

Aries Electronics
535-04-024-105
04-024-105

Mfr.:

Description:
Jumper Wires DIP JUMPERS 4 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp324.174 Rp324.174
Rp268.402 Rp2.684.020
Rp211.346 Rp5.283.650
Rp206.943 Rp20.694.300
Rp204.191 Rp51.047.750
Rp197.953 Rp98.976.500
Rp197.403 Rp197.403.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
24 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Series: 105
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.