06-036-117

Aries Electronics
535-06-036-117
06-036-117

Mfr.:

Description:
Jumper Wires DIP-ER LOGIC JUMPERS 6 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.564 Rp479.564
Rp434.250 Rp4.342.500
Rp427.645 Rp10.691.125
Rp418.656 Rp20.932.800
Rp390.036 Rp39.003.600
Rp383.431 Rp95.857.750
Rp381.597 Rp190.798.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP-ER Logic Jumper
Header Stripped Pin
Header Stripped Pin
Male / Male
28 AWG
36 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 6 Conductor
Product Type: Jumper Wires
Series: 117
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.