10-8563-610C

Aries Electronics
535-10-8563-610C
10-8563-610C

Mfr.:

Description:
IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 10 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.377 Rp184.377
Rp173.370 Rp1.733.700
Rp153.739 Rp3.843.475
Rp138.329 Rp6.916.450
Rp129.706 Rp32.426.500
Rp126.037 Rp63.018.500
Rp119.799 Rp119.799.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
10 Position
8
Brand: Aries Electronics
Features: Collet Sockets, Standard Socket Body and Spacer are Black Ul 94V-0 Glass Filled 4/6 Nylon
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.