48-6553-11

Aries Electronics
535-48-6553-11
48-6553-11

Mfr.:

Description:
IC & Component Sockets DIP TEST SCKT GOLD 48 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.527.121 Rp1.527.121
Rp1.361.824 Rp16.341.888
Rp1.309.354 Rp39.280.620
Rp1.265.691 Rp68.347.314
Rp1.195.792 Rp121.970.784

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
48 Position
2 Row
DIP Socket
2.54 mm
Solder Tail
Gold
15.24 mm
- 65 C
+ 150 C
X55X
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 6
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99