AK4558EN

Asahi Kasei Microdevices
412-AK4558EN
AK4558EN

Mfr.:

Description:
Audio CODECs 216KHz 32Bit Delta Sigma CODEC with PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.777
Expected 22/05/2026
6.000
Expected 24/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp86.593 Rp86.593
Rp65.862 Rp658.620
Rp60.725 Rp1.518.125
Rp55.038 Rp5.503.800
Rp52.286 Rp13.071.500
Full Reel (Order in multiples of 1000)
Rp47.700 Rp47.700.000
Rp46.232 Rp92.464.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC
32 bit
216 kHz
I2C
2 ADC
2 DAC
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Asahi Kasei Microdevices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: CODECs
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ASAHI KASEI MICRODEVICES