AK9710AEF01

Asahi Kasei Microdevices
412-AK9710AEF01
AK9710AEF01

Mfr.:

Description:
Air Quality Sensors Consumer grade IR-Photo Diode for CO2 gas detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp183.093 Rp183.093
Rp165.664 Rp828.320
Rp159.243 Rp1.592.430
Rp151.538 Rp3.788.450
Rp146.218 Rp7.310.900
Rp141.448 Rp14.144.800
Rp141.264 Rp35.316.000
Rp131.174 Rp65.587.000
Full Reel (Order in multiples of 1000)
Rp127.138 Rp127.138.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
- 10 uV
10 uV
- 40 C
+ 85 C
Brand: Asahi Kasei Microdevices
Mounting Style: SMD/SMT
Operating Supply Voltage: - 10 uV to 10 uV
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Infrared Sensors for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared Sensors for NDIR-Type Gas Sensors utilize AKM's unique compound semiconductor technology. The technology delivers wavelength sensitivity control for the optimum gas absorption wavelength band, high-speed response, and high Signal-to-Noise Ratio (SNR). The infrared sensors feature high sensitivity, speed response, and reliability. Additionally, the sensors have a built-in optical bandpass filter.

Sensor Elements for NDIR type Gas Sensors

Asahi Kasei Microdevices Sensor Elements for NDIR-type Gas Sensors are infrared LEDs, infrared sensors, and AFE ICs with a built-in infrared LED driver designed for NDIR (Non-Dispersive InfraRed) type gas sensors.

FEATURED PRODUCTS
ASAHI KASEI MICRODEVICES