A2T5 L

Astrodyne TDI
446-A2T5L
A2T5 L

Mfr.:

Description:
Power Line Filters PREMIUM PERFORMANCE SEVERE ENVIRONMENT EMI FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.468.616 Rp64.686.160

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
EMI Filter
250 VAC
5 A
Chassis Mount
1.8 mA
A2T
50 Hz, 60 Hz
Brand: Astrodyne TDI
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI