ASD30-24S12
Images are for reference only
See Product Specifications
See Product Specifications
446-ASD30-24S12
ASD30-24S12
Mfr.:
Description:
DC/DC Converters - Through Hole 18-36Vin 12V 2500mA 30W Regulated
DC/DC Converters - Through Hole 18-36Vin 12V 2500mA 30W Regulated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.673.889 | Rp1.673.889 | |
| Rp1.577.022 | Rp7.885.110 | |
| Rp1.485.843 | Rp14.858.430 | |
| Rp1.399.983 | Rp34.999.575 | |
| Rp1.318.894 | Rp65.944.700 | |
| Rp1.242.575 | Rp124.257.500 |
Datasheet
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
