RP180-15-2.2-QD

Astrodyne TDI
446-RP180-15-2.2-QD
RP180-15-2.2-QD

Mfr.:

Description:
AC Power Entry Modules PWR ENT RCPT IEC320C14PNL15A2.2NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp177.039 Rp177.039
Rp166.765 Rp833.825
Rp157.042 Rp1.570.420
Rp148.052 Rp3.701.300
Rp139.430 Rp6.971.500
Rp131.357 Rp9.851.775

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
Bulk
Brand: Astrodyne TDI
Height: 23 mm
Length: 41 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 75
Subcategory: Power Entry
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99