RPC1197-30

Astrodyne TDI
446-RPC1197-30
RPC1197-30

Mfr.:

Description:
Power Line Filters Ultra Compact Single Stage Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.430.926 Rp4.430.926
Rp4.125.098 Rp20.625.490
Rp3.840.552 Rp38.405.520
Rp3.575.452 Rp107.263.560
Rp3.328.698 Rp166.434.900
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
480 VAC
30 A
Chassis Mount
Bolt In
2 mA
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UR; CSA; EN
Height: 38.1 mm
Length: 215.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 114.3 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI