850500900

Auer Signal
900-850500900
850500900

Mfr.:

Description:
Beacon Accessories RBL Standard base for horizontal mounting of R-Series beacons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp756.956 Rp756.956
Rp720.631 Rp3.603.155

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacon Accessories
RoHS:  
R-Series
Standard Bases
Standard Base
Brand: Auer Signal
Color: Black
Packaging: Box
Product Type: Beacon Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99

R Series Beacon Accessories

Auer Signal R Series Beacon Accessories include bases, metal brackets, flat gaskets, and cable glands. The bases come in variants, including a standard base for horizontal mounting, a universal base for horizontal, pole, and NPT 1/2" conduit mounting. The brackets include an RWD plastic design bracket, an RWU metal bracket for wall mounting, and an RWA Metal bracket for audible bases. The RBA audible bases have a 32-tone sounder with 95dB maximum sound pressure. The RG1 flast gasket is designed for R-series bases for sealing onto smooth housing, while the RG2 flat gasket is designed for mounting the RWD designer bracket on walls. The RKV cable gland offers a clamping range of 4mm to 10mm.

FEATURED PRODUCTS
AUER SIGNAL