10302

Aven
119-10302
10302

Mfr.:

Description:
Pliers & Tweezers Chain Nose Pliers 127mm (5")

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp380.863 Rp380.863
Rp352.977 Rp1.764.885
Rp352.794 Rp3.527.940
Rp327.293 Rp32.729.300
Rp324.174 Rp81.043.500
Rp322.523 Rp161.261.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Chain Nose Pliers
5 in
Chain Nose Pliers 127mm (5 in)
Brand: Aven
Jaw Length: 26.6 mm
Jaw Width: 11.85 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Smooth
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99