ACW400-12BT-002

BEI Sensors
682-ACW400-12BT-002
ACW400-12BT-002

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial ACW4, Modular, 5-30V, SSI, NO Parity, Gray, 12 Bits, Radial Cable, 0.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.153.861 Rp3.153.861
Rp3.084.513 Rp15.422.565
Rp2.906.924 Rp29.069.240
Rp2.847.116 Rp142.355.800

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Hall Effect / Magnetic Sensors - Industrial
SSI
5 V to 30 V
Panel Mount
+ 85 C
- 40 C
40 mA
Bulk
Brand: BEI Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
IP Rating: IP67
Lead Length: 0.5 m
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: ACW4
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Termination Style: Cable
Part # Aliases: ACW4_00//PCSG//12//S5R005//
Unit Weight: 149,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

ACW4 Hall Effect Position Sensors

Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single-turn measurement with an analog output in an overmolded, modular design that offers flexibility and protection from the environment. The modules feature a Hall effect sensor inside an absolute encoder to produce an absolute single-turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency. Sensata Technologies ACW4 Hall Effect Position Sensors are suitable for low-level operational control, industrial automation, and packaging and printing functions.