23SR1KLFTR
Images are for reference only
See Product Specifications
See Product Specifications
858-23SR1KLFTR
23SR1KLFTR
Mfr.:
Description:
Trimmer Resistors - SMD 1K OHM 4MM SQUARE
Trimmer Resistors - SMD 1K OHM 4MM SQUARE
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 400) | ||
| Rp33.206 | Rp39.847.200 | |
| Rp32.656 | Rp78.374.400 | |
| Rp32.472 | Rp155.865.600 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
