35WR20KLFTR
Images are for reference only
See Product Specifications
See Product Specifications
858-35WR20KLFTR
35WR20KLFTR
Mfr.:
Description:
Trimmer Resistors - SMD 3mm 20K Open Type Trimmer
Trimmer Resistors - SMD 3mm 20K Open Type Trimmer
Datasheet:
In Stock: 6.457
-
Stock:
-
6.457 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
53 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.760 | Rp13.760 | |
| Rp11.026 | Rp110.260 | |
| Rp8.843 | Rp884.300 | |
| Rp8.109 | Rp2.027.250 | |
| Rp7.577 | Rp3.788.500 | |
| Rp4.587 | Rp4.587.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp4.587 | Rp91.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Indonesia
