35WR5KLFTR
Images are for reference only
See Product Specifications
See Product Specifications
858-35WR5KLFTR
35WR5KLFTR
Mfr.:
Description:
Trimmer Resistors - SMD 5K OHM 3MM ST CERM
Trimmer Resistors - SMD 5K OHM 3MM ST CERM
Datasheet:
In Stock: 17.842
-
Stock:
-
17.842 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
53 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.457 | Rp10.457 | |
| Rp7.779 | Rp77.790 | |
| Rp7.375 | Rp737.500 | |
| Rp5.889 | Rp1.472.250 | |
| Rp5.761 | Rp2.880.500 | |
| Rp4.752 | Rp4.752.000 | |
| Rp4.568 | Rp11.420.000 | |
| Rp4.421 | Rp22.105.000 | |
| Rp4.330 | Rp43.300.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp4.330 | Rp86.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Indonesia
