83YR200KLF
Images are for reference only
See Product Specifications
See Product Specifications
858-83YR200KLF
83YR200KLF
Mfr.:
Description:
Ceramic Composition Resistors 1/2W 200K Ohms 10% SINGLE TURN
Ceramic Composition Resistors 1/2W 200K Ohms 10% SINGLE TURN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp55.588 | Rp22.235.200 | |
| Rp55.038 | Rp27.519.000 | |
| Rp54.671 | Rp54.671.000 | |
| Rp54.488 | Rp136.220.000 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Indonesia
