84PR10KLFTR

BI Technologies / TT Electronics
858-84PR10KLFTR
84PR10KLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.167 Rp49.167
Rp44.030 Rp440.300
Rp39.260 Rp981.500
Rp38.343 Rp3.834.300
Rp37.242 Rp9.310.500
Full Reel (Order in multiples of 500)
Rp35.775 Rp17.887.500
Rp34.490 Rp34.490.000
Rp32.289 Rp161.445.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 72
SMD/SMT
Multiturn
Cermet
Side Slot
10 kOhms
250 mW (1/4 W)
10 %
Vertical Adjustment
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
9029100090
ECCN:
EAR99