898-1-R330K
Images are for reference only
See Product Specifications
See Product Specifications
858-898-1-R330K
898-1-R330K
Mfr.:
Description:
Resistor Networks & Arrays 330K ohm 2% 16 Pin Bussed
Resistor Networks & Arrays 330K ohm 2% 16 Pin Bussed
Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
-
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

This part is discontinued with no replacement. It will
no longer be available once stock is depleted.
Please contact a Mouser Technical Sales Representative for
further information.
5-9999-2