90PR2KLFTB
858-90PR2KLFTB
90PR2KLFTB
Mfr.:
Description:
Trimmer Resistors - Through Hole 3/4W 2K Ohms 10% MULTI TURN
Trimmer Resistors - Through Hole 3/4W 2K Ohms 10% MULTI TURN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.868 | Rp19.401.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- MXHTS:
- 85334002
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
