EN12-HS22AF30

BI Technologies / TT Electronics
858-EN12-HS22AF30
EN12-HS22AF30

Mfr.:

Description:
Encoders 12mm Rotary Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.025

Stock:
5.025 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.994 Rp39.994
Rp34.490 Rp172.450
Rp32.289 Rp322.890
Rp28.436 Rp710.900
Rp27.519 Rp1.375.950
Rp25.868 Rp2.586.800
Rp22.933 Rp5.733.250
Rp21.832 Rp10.916.000
Rp19.447 Rp19.447.000

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN12
PCB Mount
Magnetic Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1400
Subcategory: Encoders
Unit Weight: 7,007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99