HA78-20100LFTR13
Images are for reference only
See Product Specifications
See Product Specifications
858-HA78-20100LFTR13
HA78-20100LFTR13
Mfr.:
Description:
Power Inductors - SMD 10uH 20% AEC-Q200
Power Inductors - SMD 10uH 20% AEC-Q200
Datasheet:
In Stock: 2.999
-
Stock:
-
2.999 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2999 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.760 | Rp13.760 | |
| Rp13.649 | Rp136.490 | |
| Full Reel (Order in multiples of 500) | ||
| Rp11.595 | Rp5.797.500 | |
| Rp11.576 | Rp11.576.000 | |
| Rp10.971 | Rp27.427.500 | |
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
