LRMAP3920B-R001FT

BI Technologies / TT Electronics
66-LRMAP3920B-R001FT
LRMAP3920B-R001FT

Mfr.:

Description:
Current Sense Resistors - SMD 1 mOhm 4W 1% Tol +/- 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.064

Stock:
11.064 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.839 Rp32.839
Rp18.896 Rp188.960
Rp15.411 Rp385.275
Rp11.521 Rp1.152.100
Rp10.145 Rp2.536.250
Rp9.026 Rp4.513.000
Full Reel (Order in multiples of 3000)
Rp7.687 Rp23.061.000
Rp7.302 Rp43.812.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRMAP3920
1 mOhms
4 W
1 %
50 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
- 55 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Resistor
Unit Weight: 352,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMAP3920 Metal Alloy Power Resistors

IRC / TT Electronics LRMAP3920 Low Resistance Metal Alloy Power Resistors feature a 0.2mΩ to 2mΩ resistance range and high power up to 5W. LRMAP3920 resistors provide excellent long-term stability and current sensing for power electronics. These IRC / TT Electronics devices are AEC-Q200 qualified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.