LRMAP3920C-R001JT
Images are for reference only
See Product Specifications
See Product Specifications
66-LRMAP3920C-R001JT
LRMAP3920C-R001JT
Mfr.:
Description:
Current Sense Resistors - SMD 1 mOhm 5W 5% Tol +/- 50 ppm
Current Sense Resistors - SMD 1 mOhm 5W 5% Tol +/- 50 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp6.238 | Rp18.714.000 | |
| Rp5.871 | Rp35.226.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533210030
- JPHTS:
- 8533310004
- KRHTS:
- 8533310000
- TARIC:
- 8533210000
- MXHTS:
- 8533310200
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
