OAR1R050FLF
Images are for reference only
See Product Specifications
See Product Specifications
66-OAR1R050FLF
OAR1R050FLF
Mfr.:
Description:
Current Sense Resistors - Through Hole .05 OHM 1% 1W
Current Sense Resistors - Through Hole .05 OHM 1% 1W
Datasheet:
In Stock: 2.381
-
Stock:
-
2.381 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.080 | Rp19.080 | |
| Rp12.989 | Rp129.890 | |
| Rp11.448 | Rp286.200 | |
| Rp10.971 | Rp1.097.100 | |
| Rp10.017 | Rp2.504.250 | |
| Rp9.173 | Rp4.586.500 | |
| Rp8.898 | Rp8.898.000 | |
| 4.000 | Quote |
- CNHTS:
- 8533219000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
