OARS1-R030FI
Images are for reference only
See Product Specifications
See Product Specifications
756-OARS1-R030FI
OARS1-R030FI
Mfr.:
Description:
Current Sense Resistors - SMD 0.03 ohm 1% 2W Sense Resistor
Current Sense Resistors - SMD 0.03 ohm 1% 2W Sense Resistor
Datasheet:
In Stock: 3.624
-
Stock:
-
3.624 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.775 | Rp35.775 | |
| Rp20.731 | Rp207.310 | |
| Rp16.768 | Rp419.200 | |
| Rp12.549 | Rp1.254.900 | |
| Rp11.209 | Rp2.802.250 | |
| Rp9.705 | Rp4.852.500 | |
| Rp8.806 | Rp8.806.000 | |
| Full Reel (Order in multiples of 1900) | ||
| Rp8.806 | Rp16.731.400 | |
| Rp8.788 | Rp83.486.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
